E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 12oz Red Yarn Mop Head

RS Stock No.: 560-773Brand: RS PRO
brand-logo
View all in Mops, Mop Heads & Sweepers

Technical Document

Specifications

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Red

Size

12oz

Product details

RS PRO Pure Yarn Mop Heads

A range of RS PRO mop heads which have been made from thick absorbent cotton. These mop heads are ideal for everyday use and suitable for cleaning all types of hard flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded plastic socket for use in certain areas to prevent cross contamination:

Colour coded mop heads include:
560-763 -Yellow socket mop head
560-767 - Blue Socket mop head
560-773 - Red socket mop head
560-779 - Green socket mop head

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Pure yarn plastic socket mop head

  • Highly durable

  • CHSA Approved – Cleaning & Hygiene Suppliers Association

  • Colour coded hygiene system

  • Can be used with aluminium or wooden handles

FAQs

What is colour coded cleaning?

Generally, the colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility or business.

You may be interested in
RS PRO 12oz White Yarn Mop Head
€ 7.83Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 12oz Red Yarn Mop Head

P.O.A.

RS PRO 12oz Red Yarn Mop Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 12oz White Yarn Mop Head
€ 7.83Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Type

Yarn Mop Head

Material

Yarn

Colour

Red

Size

12oz

Product details

RS PRO Pure Yarn Mop Heads

A range of RS PRO mop heads which have been made from thick absorbent cotton. These mop heads are ideal for everyday use and suitable for cleaning all types of hard flooring.

Mop heads can be attached to mop handles and are used to clean floors within domestic, commercial and industrial environments. They can be made from different materials and some mops have a yarn ply which indicates the number of fibres that have been twisted together to make a single strand.

These mops heads feature a colour coded plastic socket for use in certain areas to prevent cross contamination:

Colour coded mop heads include:
560-763 -Yellow socket mop head
560-767 - Blue Socket mop head
560-773 - Red socket mop head
560-779 - Green socket mop head

RS PRO offers a range of domestic and commercial cleaning equipment including mop heads and mop handles at competitive pricing. Whatever your cleaning and janitorial requirements, we have the equipment to suit your needs.

Features and Benefits:

  • Pure yarn plastic socket mop head

  • Highly durable

  • CHSA Approved – Cleaning & Hygiene Suppliers Association

  • Colour coded hygiene system

  • Can be used with aluminium or wooden handles

FAQs

What is colour coded cleaning?

Generally, the colour coded range is made up of colours representing certain areas within a facility. By designating colours to cleaning equipment this reduces the spread of germs across each area and therefore increases hygiene through that facility or business.

You may be interested in
RS PRO 12oz White Yarn Mop Head
€ 7.83Each (ex VAT)