Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

RS Stock No.: 265-1545Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China

Stock information temporarily unavailable.

€ 30.28

€ 30.28 Each (ex VAT)

€ 36.03

€ 36.03 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length

€ 30.28

€ 30.28 Each (ex VAT)

€ 36.03

€ 36.03 Each (inc. VAT)

RS PRO 12V dc RGB LED Strip Light, 4000K Colour Temp, 1m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 30.28
10 - 49€ 30.15
50 - 99€ 28.09
100+€ 23.75

Technical Document

Specifications

Brand

RS Pro

LED Colours

Blue, Green, Red

LED Colour(s)

Blue, Green, Red

Strip Length

1m

Strip Width

10mm

Voltage Rating

12V dc

Number of LEDs per Metre

60

Colour Temperature

4000K

Country of Origin

China