RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
MTBF
50000h
Standards Met
CE Certified
Width
49.5mm
Type
AC/DC Adapter
Depth
73.2mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
70mm
Country of Origin
China
€ 14.15
€ 14.15 Each (ex VAT)
€ 16.84
€ 16.84 Each (inc. VAT)
1
€ 14.15
€ 14.15 Each (ex VAT)
€ 16.84
€ 16.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 14.15 |
5 - 9 | € 13.91 |
10 - 24 | € 13.70 |
25+ | € 13.44 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
12V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
12W
Regulated/Unregulated
Regulated
Cable Length
1.5m
MTBF
50000h
Standards Met
CE Certified
Width
49.5mm
Type
AC/DC Adapter
Depth
73.2mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
70mm
Country of Origin
China