E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 13-Piece 1/2 in

RS Stock No.: 198-7368Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

13

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Socket: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 24 mm

Drive Type

Square

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 13-Piece 1/2 in

P.O.A.

RS PRO 13-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in

Number of Pieces

13

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Socket: 10; 11; 12; 13; 14; 15; 16; 17; 18; 19; 21; 22; 24 mm

Drive Type

Square

You may be interested in