RS PRO 13-Piece Twist Drill Bit Set for Metal, 1/4in Max, 1/16in Min, HSS Bits

RS Stock No.: 434-4607Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

13

Minimum Size

1/16in

Maximum Size

1/4in

Set Contents

HSS Drill Bits

Country of Origin

China

Product details

Cassette Case

Ground Flute High Speed Steel jobber drills
Ideal for general workshop or maintenance use where high precision and productivity are not required

Stock information temporarily unavailable.

€ 22.03

€ 22.03 1 Set (ex VAT)

€ 26.22

€ 26.22 1 Set (inc. VAT)

RS PRO 13-Piece Twist Drill Bit Set for Metal, 1/4in Max, 1/16in Min, HSS Bits

€ 22.03

€ 22.03 1 Set (ex VAT)

€ 26.22

€ 26.22 1 Set (inc. VAT)

RS PRO 13-Piece Twist Drill Bit Set for Metal, 1/4in Max, 1/16in Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

13

Minimum Size

1/16in

Maximum Size

1/4in

Set Contents

HSS Drill Bits

Country of Origin

China

Product details

Cassette Case

Ground Flute High Speed Steel jobber drills
Ideal for general workshop or maintenance use where high precision and productivity are not required