E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1316 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

RS Stock No.: 123-2279Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C

Calibrated

RSCAL

Model Number

1316

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F

Number of Temperature Inputs

2

Resolution

0.1 (E) °F, 0.1 (E) °C, 0.1 (E) K, 0.1 (J) °C, 0.1 (J) K, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °C, 0.1 (K) °F, 0.1 (N) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (T) °F, 0.1 (T) °C, 0.1 (T) K, 1 (R) °F, 1 (R) °C, 1 (R) K, 1 (S) °F, 1 (S) °C, 1 (S) K

Data Storage

Yes

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Data Logger Digital Thermometer, 2-channel

RS PRO 1316 is a great value, high accuracy 2-channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as a temperature sensor. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1316 data logger thermometer is ideal for areas where accurate temperature readings are required in applications such as medical, pharmaceutical, food and environmental testing.

Features and Benefits:

  • 77500 data logging capacity with Windows software (supplied)

  • Warning alarm with High/Low setting

  • MAX/MIN with time

  • MAX-MIN-Average function

  • Display hold

  • °C /°F / °K selectable

  • Backlit LCD display – for easy reading

  • Dual input function T1/T2 temperature display

  • USB connection port – for connecting with you computer

  • Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N

  • Auto power off after 30 minutes if no key is pressed

  • Power source 6 x AAA batteries

  • Battery life approximately 80 hours

  • Dimensions 152 x 72 x 37 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

AAA batteries (x6), user manual, CD software, optical USB interface cable

Stock information temporarily unavailable.

P.O.A.

RS PRO 1316 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,

Calibration type

P.O.A.

RS PRO 1316 Wired Digital Thermometer, E, J, K, N, R, S, T Probe, 2 Input(s), +1090 (J) °C, +1300 (N) °C, +1370 (K) °C,
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1090 (J) °C, +1300 (N) °C, +1370 (K) °C, +1598 (E) °F, +1767 (R) °C, +1767 (S) °C, +1994 (J) °F, +1999.9 (K) °F, +1999.9 (N) °F, +1999.9 (R) °F, +1999.9 (S) °F, +400 (T) °C, +752 (T) °F, +870 (E) °C

Calibrated

RSCAL

Model Number

1316

Thermometer Type

Wired

Probe Type

E, J, K, N, R, S, T

Best Accuracy

± 0.05 % + 2 (S) °C, ±0.05 % + 0.5 (E) °C, ±0.05 % + 0.5 (J) °C, ±0.05 % + 0.5 (K) °C, ±0.05 % + 0.5 (N) °C, ±0.05 % + 0.5 (T) °C, ±0.05 % + 0.9 (E) °F, ±0.05 % + 0.9 (J) °F, ±0.05 % + 0.9 (K) °F, ±0.05 % + 0.9 (N) °F, ±0.05 % + 0.9 (T) °F, ±0.05 % + 2 (R) °C, ±0.05 % + 4 (R) °F, ±0.05 % + 4 (S) °F

Number of Temperature Inputs

2

Resolution

0.1 (E) °F, 0.1 (E) °C, 0.1 (E) K, 0.1 (J) °C, 0.1 (J) K, 0.1 (J) °F, 0.1 (K) K, 0.1 (K) °C, 0.1 (K) °F, 0.1 (N) °F, 0.1 (N) K, 0.1 (N) °C, 0.1 (T) °F, 0.1 (T) °C, 0.1 (T) K, 1 (R) °F, 1 (R) °C, 1 (R) K, 1 (S) °F, 1 (S) °C, 1 (S) K

Data Storage

Yes

Length

72mm

Width

35mm

Height

150mm

Temperature Scale

Centigrade, Fahrenheit, Kelvin

Minimum/Maximum Recordings

Yes

Weight

235g

Battery Type

AAA

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Data Logger Digital Thermometer, 2-channel

RS PRO 1316 is a great value, high accuracy 2-channel digital thermometer for use with J, K, T, E, N, R and S-type thermocouples as a temperature sensor. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. The RS PRO 1316 data logger thermometer is ideal for areas where accurate temperature readings are required in applications such as medical, pharmaceutical, food and environmental testing.

Features and Benefits:

  • 77500 data logging capacity with Windows software (supplied)

  • Warning alarm with High/Low setting

  • MAX/MIN with time

  • MAX-MIN-Average function

  • Display hold

  • °C /°F / °K selectable

  • Backlit LCD display – for easy reading

  • Dual input function T1/T2 temperature display

  • USB connection port – for connecting with you computer

  • Highly accurate thermometers with selectable thermocouple types K, J, E, T, R, S and N

  • Auto power off after 30 minutes if no key is pressed

  • Power source 6 x AAA batteries

  • Battery life approximately 80 hours

  • Dimensions 152 x 72 x 37 mm

  • Weight 235 g (approximately)

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:

  • Food industry

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Supplied with

AAA batteries (x6), user manual, CD software, optical USB interface cable