Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 13550 Series Threaded, Tube Fitting, 1/4 in Male Inlet Port x 6mm Tube Outlet Port

RS Stock No.: 231-2637Brand: RS PRO
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

RS Pro

Type

Single Banjo Body With Stem

Inlet Port Type

Threaded, Tube

Threaded Inlet Port

1/4 in Male

Tube Outlet Port

6mm

Manufacturer Series

13550

Body Material

Brass

Country of Origin

Italy

Stock information temporarily unavailable.

€ 130.50

€ 13.05 Each (In a Pack of 10) (ex VAT)

€ 155.30

€ 15.53 Each (In a Pack of 10) (inc. VAT)

RS PRO 13550 Series Threaded, Tube Fitting, 1/4 in Male Inlet Port x 6mm Tube Outlet Port

€ 130.50

€ 13.05 Each (In a Pack of 10) (ex VAT)

€ 155.30

€ 15.53 Each (In a Pack of 10) (inc. VAT)

RS PRO 13550 Series Threaded, Tube Fitting, 1/4 in Male Inlet Port x 6mm Tube Outlet Port
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Single Banjo Body With Stem

Inlet Port Type

Threaded, Tube

Threaded Inlet Port

1/4 in Male

Tube Outlet Port

6mm

Manufacturer Series

13550

Body Material

Brass

Country of Origin

Italy