Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 1365 Data Logger, RS232, USB

RS Stock No.: 712-6042Brand: RS PRO
brand-logo
View all in Data Loggers

Technical Document

Specifications

Brand

RS Pro

Model Number

1365

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, Thermistor

Interface Type

RS232, USB

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Includes

Battery, ISO Certificate, RS232 Cable, Software, User Manual

Battery Life

500 h

Maximum Humidity Measurement

99%RH

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Battery Type

AAA

Humidity Measurement Resolution

0.1%RH

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

135 x 72 x 31mm

Number Of Readings Per Channel

15000

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 1365 Data Logger, RS232, USB

P.O.A.

RS PRO 1365 Data Logger, RS232, USB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

1365

Measurement Parameters

Humidity, Temperature

Sensor Type

Capacitive, Thermistor

Interface Type

RS232, USB

Maximum Temperature Measurement

+60 °C

Power Source

Battery

Best Temperature Measurement Accuracy

±0.5 °C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Display Type

LCD

Includes

Battery, ISO Certificate, RS232 Cable, Software, User Manual

Battery Life

500 h

Maximum Humidity Measurement

99%RH

Temperature Measurement Resolution

0.1 °C, 0.1 °F

Battery Type

AAA

Humidity Measurement Resolution

0.1%RH

Best Humidity Measurement Accuracy

±3 %RH

Dimensions

135 x 72 x 31mm

Number Of Readings Per Channel

15000

Country of Origin

Taiwan, Province Of China