RS PRO 13A, 1 Gang Fused Spurs

Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 5733
Length
86.5mm
Depth
25.5mm
Width
86.5mm
Height
86.5mm
Minimum Box Depth
25.5mm
Dimensions L x W x D
86.5 x 86.5 x 25.5mm
Dimensions (L x W x D)
86.5 x 86.5 x 25.5mm
Height
86.5mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 5733
Length
86.5mm
Depth
25.5mm
Width
86.5mm
Height
86.5mm
Minimum Box Depth
25.5mm
Dimensions L x W x D
86.5 x 86.5 x 25.5mm
Dimensions (L x W x D)
86.5 x 86.5 x 25.5mm
Height
86.5mm