Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

RS Stock No.: 403-392Brand: RS PRO
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

65 x 70 x 62mm

Depth

62mm

Length

65mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

70mm

Country of Origin

Poland

Product details

D Subminiature

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 'DIN' rail. Orange polyamide 6.6 housings with gold plated connector contacts

Temperature range -20 to +50°C
Height 62mm, Width 70mm
Length: 9-way (45mm), 15-way (65mm), 25-way (90mm), 37-way (110mm)
Suitable CSA: (Flexible)2.5mm², (Solid)4 mm²

Stock information temporarily unavailable.

€ 90.11

€ 90.11 Each (ex VAT)

€ 107.23

€ 107.23 Each (inc. VAT)

RS PRO 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

€ 90.11

€ 90.11 Each (ex VAT)

€ 107.23

€ 107.23 Each (inc. VAT)

RS PRO 15-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

15

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

65 x 70 x 62mm

Depth

62mm

Length

65mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Width

70mm

Country of Origin

Poland

Product details

D Subminiature

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 'DIN' rail. Orange polyamide 6.6 housings with gold plated connector contacts

Temperature range -20 to +50°C
Height 62mm, Width 70mm
Length: 9-way (45mm), 15-way (65mm), 25-way (90mm), 37-way (110mm)
Suitable CSA: (Flexible)2.5mm², (Solid)4 mm²