Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Current Rating
5.0A
Housing Material
Steel
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell
€ 4.20
€ 4.20 Each (ex VAT)
€ 5.00
€ 5.00 Each (inc. VAT)
1
€ 4.20
€ 4.20 Each (ex VAT)
€ 5.00
€ 5.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 4.20 |
25 - 99 | € 3.86 |
100 - 499 | € 3.47 |
500+ | € 3.05 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
2.29mm
D Connector Type
High Density D-Sub
Current Rating
5.0A
Housing Material
Steel
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
United Kingdom
Product details
Plug and Socket Shells
Grounding fingers on the shell for EMI/RFI shielding
Crimp or solder contacts available
Accepts standard D subminature accessories
Suitable for military, industrial or commercial applications and computer interfacing etc.
15 way contacts contained within a conventional 9 way shell
26 contacts contained within a conventional 15 way shell
62 contacts contained within a conventional 37 way shell