RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.2mm
Width
12.55mm
Depth
11mm
Dimensions
39.2x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Contact Size
1.09mm
Maximum Operating Temperature
+105°C
Country of Origin
China
€ 9.00
€ 1.80 Each (In a Pack of 5) (ex VAT)
€ 10.71
€ 2.142 Each (In a Pack of 5) (inc. VAT)
5
€ 9.00
€ 1.80 Each (In a Pack of 5) (ex VAT)
€ 10.71
€ 2.142 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
A
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
39.2mm
Width
12.55mm
Depth
11mm
Dimensions
39.2x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Minimum Operating Temperature
-50°C
Contact Size
1.09mm
Maximum Operating Temperature
+105°C
Country of Origin
China