Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket

RS Stock No.: 437-5544Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket

P.O.A.

RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

15

Gender

Female

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55.0°C

Country of Origin

United Kingdom