RS PRO 15 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch, with 4-40 UNC

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC
D-Sub Shell Size
A
Current Rating
3A
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
350 V dc
Voltage Rating
250 V
Length
39.14mm
Width
12.55mm
Depth
20.6mm
Dimensions
39.14 x 20.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Right Angled D-Sub Connectors - Female
The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.
Features and Benefits
- Solder bucket connection
- Right angled
- Locking lugs retain connectors during PCB assembly thereby reducing costs
- 350 V dc
- 3A
Applications
- Computer interfacing
- Military
- Industrial or commercial applications
Value-Added D Type Connectors
€ 6.92
€ 6.92 Each (ex VAT)
€ 8.23
€ 8.23 Each (inc. VAT)
1
€ 6.92
€ 6.92 Each (ex VAT)
€ 8.23
€ 8.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 6.92 |
25 - 74 | € 6.68 |
75 - 199 | € 6.37 |
200+ | € 6.19 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
Mounting Hardware
4-40 UNC
D-Sub Shell Size
A
Current Rating
3A
Current Rating
5A
Housing Material
Thermoplastic
Voltage Rating
350 V dc
Voltage Rating
250 V
Length
39.14mm
Width
12.55mm
Depth
20.6mm
Dimensions
39.14 x 20.6mm
Contact Plating
Gold
Contact Material
Copper Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Right Angled D-Sub Connectors - Female
The RS PRO right-angled rectangular female connector socket features gold-plated contacts with solder termination for easy installation and precise connection. Its thermoplastic housing enhances safety. The connector is rated for 3 A of current and 350 V DC, operating within a temperature range of -55 to 105°C. This right-angled connector is suitable for military, industrial, commercial, and computer interfacing applications.
Features and Benefits
- Solder bucket connection
- Right angled
- Locking lugs retain connectors during PCB assembly thereby reducing costs
- 350 V dc
- 3A
Applications
- Computer interfacing
- Military
- Industrial or commercial applications