Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 150mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 150 x 150mm 21mm

RS Stock No.: 203-5163Brand: RS PRODistrelec Article No.: 30402864
brand-logo
View all in Anti Vibration Pads

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

250psi

Thickness

21mm

Size

150 x 150mm

Length

150mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

150mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 97.70

€ 97.70 Each (ex VAT)

€ 116.26

€ 116.26 Each (inc. VAT)

RS PRO 150mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 150 x 150mm 21mm

€ 97.70

€ 97.70 Each (ex VAT)

€ 116.26

€ 116.26 Each (inc. VAT)

RS PRO 150mm Anti-Vibration Pad 250psi Nitrile +100°C -50°C 150 x 150mm 21mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Nitrile

Anti Vibration Pad Type

Anti-Vibration Isolation Pad

Load Rating

250psi

Thickness

21mm

Size

150 x 150mm

Length

150mm

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-50°C

Width

150mm

Country of Origin

United Kingdom