E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 150mm Dial Caliper 0.02 mm Resolution, Metric

RS Stock No.: 725-5698Brand: RS PRODistrelec Article No.: 30417705
brand-logo
View all in Calipers

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Dial

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

Distrelec Product Id

30417705

Product details

RS Standard Scale

Dial caliper for general workshop and machine shop use
The dial rotates and can be locked for zero adjustment. A thumbwheel offers ease of operation, a knurled lockscrew locks jaws as required
Supplied in a storage box

Stock information temporarily unavailable.

€ 132.92

€ 132.92 Each (ex VAT)

€ 158.17

€ 158.17 Each (inc. VAT)

RS PRO 150mm Dial Caliper 0.02 mm Resolution, Metric

Calibration type

€ 132.92

€ 132.92 Each (ex VAT)

€ 158.17

€ 158.17 Each (inc. VAT)

RS PRO 150mm Dial Caliper 0.02 mm Resolution, Metric
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Caliper Type

Dial

Capacity

150mm

Imperial or Metric

Metric

Display Type

Analogue

Accuracy

±0.03 mm

Resolution

0.02 mm

Distrelec Product Id

30417705

Product details

RS Standard Scale

Dial caliper for general workshop and machine shop use
The dial rotates and can be locked for zero adjustment. A thumbwheel offers ease of operation, a knurled lockscrew locks jaws as required
Supplied in a storage box