RS PRO 150mm Steel Imperial, Metric Rule

Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Black Chrome Plated
Height Safe
Yes
Country of Origin
India
€ 17.67
€ 17.67 Each (ex VAT)
€ 21.03
€ 21.03 Each (inc. VAT)
1
€ 17.67
€ 17.67 Each (ex VAT)
€ 21.03
€ 21.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
19mm
Finish
Black Chrome Plated
Height Safe
Yes
Country of Origin
India