E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1.5m 3 Socket Type F - German Schuko Extension Lead, 230 V ac

RS Stock No.: 122-1100Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

1.5m

Number of Sockets

3

Mains Plug Type

CEE 7/7 German Schuko / French

Corded

Yes

Socket Type

Type F - German Schuko

Voltage Rating

230 V ac

Current Rating Unwound

16A

Switchable

Yes

Colour

White

Power Indicator

Yes

Country of Origin

China

Product details

Power Distribution

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.5m 3 Socket Type F - German Schuko Extension Lead, 230 V ac

P.O.A.

RS PRO 1.5m 3 Socket Type F - German Schuko Extension Lead, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Power Strips

Cable Length

1.5m

Number of Sockets

3

Mains Plug Type

CEE 7/7 German Schuko / French

Corded

Yes

Socket Type

Type F - German Schuko

Voltage Rating

230 V ac

Current Rating Unwound

16A

Switchable

Yes

Colour

White

Power Indicator

Yes

Country of Origin

China

Product details

Power Distribution