E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 1.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 251-5170Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

5.8mm

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

≤960mA

Cross Sectional Area

0.126-0.158mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Country of Origin

China

Stock information temporarily unavailable.

€ 7.47

€ 7.47 Each (ex VAT)

€ 8.89

€ 8.89 Each (inc. VAT)

RS PRO, 1.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

€ 7.47

€ 7.47 Each (ex VAT)

€ 8.89

€ 8.89 Each (inc. VAT)

RS PRO, 1.5m Cat6a, Black RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

1.5m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Black

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Outer Diameter

5.8mm

American Wire Gauge

26AWG

Number of Strands

8

Cable Shape

Round

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Current Rating

≤960mA

Cross Sectional Area

0.126-0.158mm²

Capacitance

5.6nF/100m

Voltage Rating

≤80

Country of Origin

China