E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO, 15m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTPShielded, Terminated LSZH Sheath

RS Stock No.: 251-5239Brand: RS PRO
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

Brand

RS Pro

Length

15m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

≤80

Capacitance

5.6nF/100m

Cross Sectional Area

0.126-0.158mm²

Number of Strands

8

Outer Diameter

5.8mm

American Wire Gauge

26AWG

Current Rating

≤960mA

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Country of Origin

China

Stock information temporarily unavailable.

€ 42.81

€ 42.81 Each (ex VAT)

€ 50.94

€ 50.94 Each (inc. VAT)

RS PRO, 15m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTPShielded, Terminated LSZH Sheath

€ 42.81

€ 42.81 Each (ex VAT)

€ 50.94

€ 50.94 Each (inc. VAT)

RS PRO, 15m Cat6a, Yellow RJ45 to Male RJ45 Male, S/FTPShielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Length

15m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Orientation

Straight

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Outer Sheath Material

LSZH

Sheath Colour

Yellow

Wiring Configuration

Straight Through

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Voltage Rating

≤80

Capacitance

5.6nF/100m

Cross Sectional Area

0.126-0.158mm²

Number of Strands

8

Outer Diameter

5.8mm

American Wire Gauge

26AWG

Current Rating

≤960mA

Standards Met

ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.2

Cable Shape

Round

Country of Origin

China