E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 15W Plug In Power Supply 24V dc Output, 620mA Output

RS Stock No.: 726-2817Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

620mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

Standards Met

ErP Compliant

Efficiency

86%

MTBF

100000h

Type

Switched Mode Power Supply

Length

64mm

Depth

34.8mm

Minimum Temperature

0°C

Width

49.5mm

Energy Efficiency Level

V

Load Regulation

±5%

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 15W Plug In Power Supply 24V dc Output, 620mA Output

P.O.A.

RS PRO 15W Plug In Power Supply 24V dc Output, 620mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Output Current

620mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

Standards Met

ErP Compliant

Efficiency

86%

MTBF

100000h

Type

Switched Mode Power Supply

Length

64mm

Depth

34.8mm

Minimum Temperature

0°C

Width

49.5mm

Energy Efficiency Level

V

Load Regulation

±5%

Country of Origin

Taiwan, Province Of China

You may be interested in