E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 15W Plug In Power Supply 5V dc Output, 3A Output

RS Stock No.: 726-2794Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

49.5mm

Depth

34.8mm

Minimum Temperature

0°C

Length

64mm

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

Taiwan, Province Of China

Product details

RS Plug-in Switch Mode Power Supplies - ECP UK Series

Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.

Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 15W Plug In Power Supply 5V dc Output, 3A Output

P.O.A.

RS PRO 15W Plug In Power Supply 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type G - British 3-Pin

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 9.5 mm Centre Positive

Number of Outputs

1

Power Rating

15W

Cable Length

1.2m

MTBF

100000h

Standards Met

ErP Compliant

Width

49.5mm

Depth

34.8mm

Minimum Temperature

0°C

Length

64mm

Energy Efficiency Level

V

Load Regulation

±5%

Type

Switched Mode Power Supply

Country of Origin

Taiwan, Province Of China

Product details

RS Plug-in Switch Mode Power Supplies - ECP UK Series

Energy saving external switch mode plug-top power supplies that are compact and lightweight. These external switch mode plug-top power supplies are Class II double insulated and ErP level V compliant.

Very low No-load power consumption
Regulated output
ErP level V compliant
Class II double insulated
Short circuit, overload voltage and overload current protection
1.2 metre (approx) output lead with 2.1x5.5x9.5mm centre positive output connector
EMC compliance to EN 55022 Class B

You may be interested in