Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 16 A Mode 3, Type 1, EV Charging Cable 5m

RS Stock No.: 237-8396Brand: RS PRO
brand-logo
View all in EV Charging Cable

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 1

Cable Length

5m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

120 V ac

EV Charging Mode

Mode 3

IP Rating

IP54

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C

Stock information temporarily unavailable.

€ 277.32

€ 277.32 Each (ex VAT)

€ 330.01

€ 330.01 Each (inc. VAT)

RS PRO 16 A Mode 3, Type 1, EV Charging Cable 5m

€ 277.32

€ 277.32 Each (ex VAT)

€ 330.01

€ 330.01 Each (inc. VAT)

RS PRO 16 A Mode 3, Type 1, EV Charging Cable 5m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

RS Pro

EV Charging Cable Type

Type 1

Cable Length

5m

Current Rating

16 A

Phase

Single Phase

Terminated/Unterminated

Terminated

Voltage Rating

120 V ac

EV Charging Mode

Mode 3

IP Rating

IP54

Sheath Colour

Black

Better World Claim

Renewable energy solution

Better World Product (Find out more)

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature Range

+50°C