E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 160 mm, Low Carbon Austenitic Steel, Curved, Tweezer

RS Stock No.: 238-0683Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

19PSA

Material

Low Carbon Austenitic Steel

Overall Length

160 mm

Point Type

Curved

Anti-Magnetic

Yes

Country of Origin

India

Stock information temporarily unavailable.

€ 15.82

€ 15.82 Each (ex VAT)

€ 18.83

€ 18.83 Each (inc. VAT)

RS PRO 160 mm, Low Carbon Austenitic Steel, Curved, Tweezer

€ 15.82

€ 15.82 Each (ex VAT)

€ 18.83

€ 18.83 Each (inc. VAT)

RS PRO 160 mm, Low Carbon Austenitic Steel, Curved, Tweezer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Model Number

19PSA

Material

Low Carbon Austenitic Steel

Overall Length

160 mm

Point Type

Curved

Anti-Magnetic

Yes

Country of Origin

India