Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO 160 x 150mm Lathe Chuck Guard for Bench Grinding Machine

RS Stock No.: 774-818Brand: RS PRO
brand-logo
View all in Lathe Chucks & Centres

Technical Document

Specifications

Brand

RS Pro

For Use With

Bench Grinding Machine

Frame Size

160 x 150mm

Width

160mm

Length

150mm

Country of Origin

United Kingdom

Product details

Grinding Wheel Guards

Suitable for use on most bench grinding machines, up to 8 inches (200mm) wheel diameters.

Manufactured from a cast aluminium frame measuring 160mm x 150mm
4mm thick polycarbonate screen
Can simply be bolted to the casing of most popular machines, and have a locking pivot connection allowing the guards to be positioned at any desired angle

You may be interested in
RS PRO Lathe Chuck Guard
€ 73.93Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 160 x 150mm Lathe Chuck Guard for Bench Grinding Machine

P.O.A.

RS PRO 160 x 150mm Lathe Chuck Guard for Bench Grinding Machine
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Lathe Chuck Guard
€ 73.93Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Use With

Bench Grinding Machine

Frame Size

160 x 150mm

Width

160mm

Length

150mm

Country of Origin

United Kingdom

Product details

Grinding Wheel Guards

Suitable for use on most bench grinding machines, up to 8 inches (200mm) wheel diameters.

Manufactured from a cast aluminium frame measuring 160mm x 150mm
4mm thick polycarbonate screen
Can simply be bolted to the casing of most popular machines, and have a locking pivot connection allowing the guards to be positioned at any desired angle

You may be interested in
RS PRO Lathe Chuck Guard
€ 73.93Each (ex VAT)