RS PRO 16A 250 V ac, Chassis Mount Power Line Filter, Single Phase

RS Stock No.: 237-8680Brand: RS PRO
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Country of Origin

China

Stock information temporarily unavailable.

€ 19.55

€ 19.55 Each (ex VAT)

€ 23.26

€ 23.26 Each (inc. VAT)

RS PRO 16A 250 V ac, Chassis Mount Power Line Filter, Single Phase

€ 19.55

€ 19.55 Each (ex VAT)

€ 23.26

€ 23.26 Each (inc. VAT)

RS PRO 16A 250 V ac, Chassis Mount Power Line Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 19.55
5 - 9€ 19.47
10 - 24€ 19.34
25+€ 18.38

Technical Document

Specifications

Brand

RS Pro

Maximum Current Rating

16A

Maximum Voltage Rating

250 V ac

Mounting Type

Chassis Mount

Number of Phases

1

Country of Origin

China