RS PRO 16kΩ, 2512 (6432M) Polymer Resistor 5% 1.5W

Technical Document
Specifications
Brand
RS ProResistance
16kΩ
Technology
Polymer
Package/Case
2512 (6432M)
Tolerance
5%
Power Rating
1.5W
Country of Origin
Taiwan, Province Of China
€ 21.00
€ 0.21 Each (Supplied as a Tape) (ex VAT)
€ 24.99
€ 0.25 Each (Supplied as a Tape) (inc. VAT)
Standard
100
€ 21.00
€ 0.21 Each (Supplied as a Tape) (ex VAT)
€ 24.99
€ 0.25 Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 49900 | € 0.21 | € 21.00 |
50000 - 99900 | € 0.21 | € 21.00 |
100000 - 249900 | € 0.18 | € 18.00 |
250000+ | € 0.18 | € 18.00 |
Technical Document
Specifications
Brand
RS ProResistance
16kΩ
Technology
Polymer
Package/Case
2512 (6432M)
Tolerance
5%
Power Rating
1.5W
Country of Origin
Taiwan, Province Of China