RS PRO 17 Tooth Taper Bush Sprocket 06B-1 Chain Type
RS Stock No.: 183-322Brand: RS PRO

Technical Document
Specifications
Brand
RS ProNumber Of Teeth
17
To Fit British Standard Chain Type
06B-1
Bore Type
Taper Bush
Pitch Diameter
51.83mm
Material
Steel
Sprocket Width
22mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes
Stock information temporarily unavailable.
€ 12.48
€ 12.48 Each (ex VAT)
€ 14.85
€ 14.85 Each (inc. VAT)
RS PRO 17 Tooth Taper Bush Sprocket 06B-1 Chain Type
1
€ 12.48
€ 12.48 Each (ex VAT)
€ 14.85
€ 14.85 Each (inc. VAT)
RS PRO 17 Tooth Taper Bush Sprocket 06B-1 Chain Type
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 12.48 |
5 - 9 | € 12.43 |
10+ | € 12.35 |
Technical Document
Specifications
Brand
RS ProNumber Of Teeth
17
To Fit British Standard Chain Type
06B-1
Bore Type
Taper Bush
Pitch Diameter
51.83mm
Material
Steel
Sprocket Width
22mm
Country of Origin
China
Product details
Taper Bush Sprockets
Steel taper bush sprockets for BS standard roller chain.
For use with taper bushes