E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1.75mm Brown PLA 3D Printer Filament, 1kg

RS Stock No.: 183-0280Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Brown

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands

Stock information temporarily unavailable.

P.O.A.

RS PRO 1.75mm Brown PLA 3D Printer Filament, 1kg

P.O.A.

RS PRO 1.75mm Brown PLA 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Brown

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands