Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
Green
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Distrelec Product Id
30421004
Country of Origin
Spain
€ 55.29
€ 55.29 Each (ex VAT)
€ 65.80
€ 65.80 Each (inc. VAT)
1
€ 55.29
€ 55.29 Each (ex VAT)
€ 65.80
€ 65.80 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial Type
PLA
Printing Technology
FDM
Colour
Green
For Use With
Common Desktop 3D Printers
Weight
1kg
Diameter
1.75mm
Printing Material
PLA
Distrelec Product Id
30421004
Country of Origin
Spain