E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1.75mm Orange PLA 3D Printer Filament, 300g

RS Stock No.: 832-0428Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Orange

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1.75mm Orange PLA 3D Printer Filament, 300g

P.O.A.

RS PRO 1.75mm Orange PLA 3D Printer Filament, 300g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Printing Technology

FDM

Machine Specific

No

Colour

Orange

For Use With

Common Desktop 3D Printers

Weight

300g

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands

You may be interested in