Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 1.75mm Translucent Green PET-G 3D Printer Filament, 1kg

RS Stock No.: 190-1956Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

PET

Printing Technology

FDM

Colour

Translucent Green

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PET-G

Country of Origin

Spain

Stock information temporarily unavailable.

€ 62.07

€ 62.07 Each (ex VAT)

€ 73.86

€ 73.86 Each (inc. VAT)

RS PRO 1.75mm Translucent Green PET-G 3D Printer Filament, 1kg

€ 62.07

€ 62.07 Each (ex VAT)

€ 73.86

€ 73.86 Each (inc. VAT)

RS PRO 1.75mm Translucent Green PET-G 3D Printer Filament, 1kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material Type

PET

Printing Technology

FDM

Colour

Translucent Green

For Use With

Common Desktop 3D Printers

Weight

1kg

Diameter

1.75mm

Printing Material

PET-G

Country of Origin

Spain