E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 177 Clamp Meter, 1500A dc, Max Current 1500A ac CAT III 1000V With RS Calibration

RS Stock No.: 204-8341Brand: RS PRO
brand-logo
View all in Clamp Meters

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1500A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

177

Calibrated

RSCAL

Clamp Meter Type

Industrial Clamp Meter

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 177 Clamp Meter, 1500A dc, Max Current 1500A ac CAT III 1000V With RS Calibration

Calibration type

P.O.A.

RS PRO 177 Clamp Meter, 1500A dc, Max Current 1500A ac CAT III 1000V With RS Calibration
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum AC Current Measurement

1500A ac

Absolute Maximum DC Current Measurement

1500A dc

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Model Number

177

Calibrated

RSCAL

Clamp Meter Type

Industrial Clamp Meter

Safety Category

CAT III 1000 V, CAT IV 600V

Country of Origin

Taiwan, Province Of China