Hazardous Product

RS PRO 180mm dia 60W nom Full Range Speaker Driver, 4Ω

RS Stock No.: 231-8265Brand: RS PRO
brand-logo
View all in Speaker Drivers

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

60W

Impedance

Frequency Type

Full Range

Diameter

180mm

Driver Shape

Round

Waterproof

No

Maximum Rated Power

80W

Country of Origin

China

Stock information temporarily unavailable.

€ 30.02

€ 30.02 Each (ex VAT)

€ 35.72

€ 35.72 Each (inc. VAT)

RS PRO 180mm dia 60W nom Full Range Speaker Driver, 4Ω

€ 30.02

€ 30.02 Each (ex VAT)

€ 35.72

€ 35.72 Each (inc. VAT)

RS PRO 180mm dia 60W nom Full Range Speaker Driver, 4Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Speaker Part

Speaker Driver

Nominal Rated Power

60W

Impedance

Frequency Type

Full Range

Diameter

180mm

Driver Shape

Round

Waterproof

No

Maximum Rated Power

80W

Country of Origin

China