RS PRO 1.8m Cable Cover in PVC, 30mm Inside dia.
RS Stock No.: 182-3873Brand: RS PRO

Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Length
1.8m
Internal Dimensions
30 x 10mm
Width
83 mm
Material
PVC
Standards Met
BS EN 60670-1:2005
Stock information temporarily unavailable.
€ 70.74
€ 70.74 Each (ex VAT)
€ 84.18
€ 84.18 Each (inc. VAT)
RS PRO 1.8m Cable Cover in PVC, 30mm Inside dia.
1
€ 70.74
€ 70.74 Each (ex VAT)
€ 84.18
€ 84.18 Each (inc. VAT)
RS PRO 1.8m Cable Cover in PVC, 30mm Inside dia.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
30mm
Length
1.8m
Internal Dimensions
30 x 10mm
Width
83 mm
Material
PVC
Standards Met
BS EN 60670-1:2005