E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 18W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp, Anti-corrosive, 600mm Long, IP20

RS Stock No.: 188-3513Brand: RS PRODistrelec Article No.: 30418321
brand-logo
View all in Batten Lights

Technical Document

Specifications

Brand

RS Pro

Batten Type

Single

Type

LED Linear Batten

Length

600mm

Width

75mm

Luminosity

1440lm

Depth

23.7mm

Wattage

18W

Number of Lamps

1

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Lamp Type

LED

Colour Tone

Cool White

Life Hours

25000h

Colour Temperature

4000K

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

Yes

IP Rating

IP20

Standards Met

BS EN 60598, CE

Country of Origin

China

Stock information temporarily unavailable.

€ 27.83

€ 27.83 Each (ex VAT)

€ 33.12

€ 33.12 Each (inc. VAT)

RS PRO 18W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp, Anti-corrosive, 600mm Long, IP20

€ 27.83

€ 27.83 Each (ex VAT)

€ 33.12

€ 33.12 Each (inc. VAT)

RS PRO 18W LED Batten Light, 220 → 240 V Batten LED Linear Batten, 1 Lamp, Anti-corrosive, 600mm Long, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Batten Type

Single

Type

LED Linear Batten

Length

600mm

Width

75mm

Luminosity

1440lm

Depth

23.7mm

Wattage

18W

Number of Lamps

1

UK Energy Efficiency Rating

F

EU Energy Efficiency Rating

F

Lamp Type

LED

Colour Tone

Cool White

Life Hours

25000h

Colour Temperature

4000K

Colour Reference

White

Voltage Rating

220 → 240 V

Anti-corrosive

Yes

IP Rating

IP20

Standards Met

BS EN 60598, CE

Country of Origin

China