RS PRO 18W Plug-In AC/DC Adapter 5V dc Output, 3A Output

RS Stock No.: 206-4926Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Medical Approved

No

Efficiency

82.2%

MTBF

40,000h

Width

27mm

Type

AC/DC Adapter

Depth

56mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Length

73mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 16.76

€ 16.76 Each (ex VAT)

€ 19.94

€ 19.94 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 5V dc Output, 3A Output

€ 16.76

€ 16.76 Each (ex VAT)

€ 19.94

€ 19.94 Each (inc. VAT)

RS PRO 18W Plug-In AC/DC Adapter 5V dc Output, 3A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.76
5 - 9€ 16.50
10 - 24€ 16.24
25+€ 15.95
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

5V dc

Input Voltage

90 → 264V ac

Output Current

3A

Maximum Temperature

+40°C

Output Connector

USB Type A

Input Connector

EU Plug

Number of Outputs

1

Power Rating

18W

Regulated/Unregulated

Regulated

Medical Approved

No

Efficiency

82.2%

MTBF

40,000h

Width

27mm

Type

AC/DC Adapter

Depth

56mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Length

73mm

Country of Origin

China

You may be interested in