RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Bits

RS Stock No.: 213-001Brand: RS PRO
brand-logo
View all in Drill Bit Sets

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Country of Origin

China

Stock information temporarily unavailable.

€ 53.35

€ 53.35 1 Set (ex VAT)

€ 63.49

€ 63.49 1 Set (inc. VAT)

RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Bits

€ 53.35

€ 53.35 1 Set (ex VAT)

€ 63.49

€ 63.49 1 Set (inc. VAT)

RS PRO 19-Piece Twist Drill Bit Set for Metal, 10mm Max, 1mm Min, HSS Bits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drilling Application

Metal

Drill Bit Type

Twist Drill Bit

Material

HSS

Number of Pieces

19

Minimum Size

1mm

Maximum Size

10mm

Set Contents

HSS Drill Bits

Country of Origin

China