Technical Document
Specifications
Brand
RS ProShaft Size
6.35mm
Shaft Type
Screw Fix
Knob Diameter
19.4mm
Shaft Type
Round Shaft
Knob Height
19mm
Body Colour
Black
Depth
14mm
For Use With
Potentiometer
Material
Plastic
Knob Type
Push-On
Distrelec Product Id
30424557
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Potentiometer Caps
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features & Benefits
Resists shock, vibration, or accidental movement
No special mounting hardware or tools required
Made of highest quality materials
Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 18.80
€ 1.88 Each (In a Pack of 10) (ex VAT)
€ 22.37
€ 2.237 Each (In a Pack of 10) (inc. VAT)
10
€ 18.80
€ 1.88 Each (In a Pack of 10) (ex VAT)
€ 22.37
€ 2.237 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | € 1.88 | € 18.80 |
50 - 90 | € 1.83 | € 18.30 |
100 - 240 | € 1.70 | € 17.00 |
250+ | € 1.59 | € 15.90 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.35mm
Shaft Type
Screw Fix
Knob Diameter
19.4mm
Shaft Type
Round Shaft
Knob Height
19mm
Body Colour
Black
Depth
14mm
For Use With
Potentiometer
Material
Plastic
Knob Type
Push-On
Distrelec Product Id
30424557
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Potentiometer Caps
This Potentiometer from our own RS PRO brand is designed to be used for professional equipment to control electrical devices such as volume controls on audio equipment.
Features & Benefits
Resists shock, vibration, or accidental movement
No special mounting hardware or tools required
Made of highest quality materials
Occupies minimum panel space
Applications
There are many different uses of a potentiometer. The three main applications of a potentiometer are:
Comparing the emf of a battery cell with a standard cell
Measuring the internal resistance of a battery cell
Measuring the voltage across a branch of a circuit
How does potentiometer work?
Most potentiometer knobs are simply fixed on manually with a simple push by fitting it to the shaft. They either have a knob, screw, grub, or slider as a fixture that is used as a control element to vary the resistance between the middle terminal and either one of the outer terminals for the potentiometer.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.