RS PRO 19mm Black Potentiometer Knob for 6.4mm Shaft
RS Stock No.: 107-863Brand: RS PRO

Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
19mm
Knob Height
16mm
Body Colour
Black
Indicator Colour
Silver
Material
Aluminium
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 5.56
€ 5.56 Each (ex VAT)
€ 6.62
€ 6.62 Each (inc. VAT)
RS PRO 19mm Black Potentiometer Knob for 6.4mm Shaft
1
€ 5.56
€ 5.56 Each (ex VAT)
€ 6.62
€ 6.62 Each (inc. VAT)
RS PRO 19mm Black Potentiometer Knob for 6.4mm Shaft
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 5.56 |
10 - 99 | € 5.06 |
100 - 499 | € 4.75 |
500+ | € 4.46 |
Technical Document
Specifications
Brand
RS ProShaft Size
6.4mm
Knob Diameter
19mm
Knob Height
16mm
Body Colour
Black
Indicator Colour
Silver
Material
Aluminium
Country of Origin
Taiwan, Province Of China