RS PRO 1A F Glass Cartridge Fuse, 6.3 x 32mm

RS Stock No.: 177-8006Brand: RS PRO
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

AFE

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 250.00

€ 0.50 Each (In a Box of 500) (ex VAT)

€ 297.50

€ 0.595 Each (In a Box of 500) (inc. VAT)

RS PRO 1A F Glass Cartridge Fuse, 6.3 x 32mm

€ 250.00

€ 0.50 Each (In a Box of 500) (ex VAT)

€ 297.50

€ 0.595 Each (In a Box of 500) (inc. VAT)

RS PRO 1A F Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
500 - 24500€ 0.50€ 250.00
25000+€ 0.47€ 235.00

Technical Document

Specifications

Brand

RS Pro

Current Rating

1A

Fuse Size

6.3 x 32mm

Fuse Speed

F

Voltage Rating

250V ac

Body Material

Glass

Series

AFE

Country of Origin

Taiwan, Province Of China