RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
RS Stock No.: 177-8093Brand: RS PRO

Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
ADL
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 15.60
€ 0.78 Each (In a Pack of 20) (ex VAT)
€ 18.56
€ 0.928 Each (In a Pack of 20) (inc. VAT)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
20
€ 15.60
€ 0.78 Each (In a Pack of 20) (ex VAT)
€ 18.56
€ 0.928 Each (In a Pack of 20) (inc. VAT)
RS PRO 1A T Glass Cartridge Fuse, 6.3 x 32mm
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | € 0.78 | € 15.60 |
100 - 180 | € 0.76 | € 15.20 |
200+ | € 0.73 | € 14.60 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
1A
Fuse Size
6.3 x 32mm
Fuse Speed
T
Voltage Rating
250V ac
Body Material
Glass
Series
ADL
Country of Origin
Taiwan, Province Of China