E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc

RS Stock No.: 184-5055Brand: RS PRO
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

RS Pro

Capacitance

1F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.02 mA

Series

SG

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China

Stock information temporarily unavailable.

€ 3,081.60

€ 1.07 Each (In a Tray of 2880) (ex VAT)

€ 3,667.10

€ 1.273 Each (In a Tray of 2880) (inc. VAT)

RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc

€ 3,081.60

€ 1.07 Each (In a Tray of 2880) (ex VAT)

€ 3,667.10

€ 1.273 Each (In a Tray of 2880) (inc. VAT)

RS PRO 1F Supercapacitor -20 → +80% Tolerance 5.5V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacitance

1F

Voltage

5.5V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

Leakage Current

0.02 mA

Series

SG

Tolerance

-20 → +80%

Capacitor Family

Electric Double Layer

Country of Origin

China