Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO, 1P 4 Position Multi Step Cam Switch, 20A, Rotary Actuator

RS Stock No.: 208-3921Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

1P

Cam Switch Type

Multi Step Cam Switch

Series

RS Pro

Normal State Configuration

4NO

Electrical Phase

1

Maximum Current

20A

Number of Positions

4

Terminal Type

Screw

Length

48mm

Width

48mm

Actuator Type

Rotary

Mounting Type

Panel Mount

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

€ 48.32

€ 48.32 Each (ex VAT)

€ 57.50

€ 57.50 Each (inc. VAT)

RS PRO, 1P 4 Position Multi Step Cam Switch, 20A, Rotary Actuator

€ 48.32

€ 48.32 Each (ex VAT)

€ 57.50

€ 57.50 Each (inc. VAT)

RS PRO, 1P 4 Position Multi Step Cam Switch, 20A, Rotary Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Pole and Throw Configuration

1P

Cam Switch Type

Multi Step Cam Switch

Series

RS Pro

Normal State Configuration

4NO

Electrical Phase

1

Maximum Current

20A

Number of Positions

4

Terminal Type

Screw

Length

48mm

Width

48mm

Actuator Type

Rotary

Mounting Type

Panel Mount

Dimensions

48 x 48mm

Country of Origin

Croatia