RS PRO, 1P 5 Position Multi Step Cam Switch, 690 V, 20A

RS Stock No.: 208-3922Brand: RS PRO
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

1P

Electrical Phase

1

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

5

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia

Stock information temporarily unavailable.

€ 62.15

€ 62.15 Each (ex VAT)

€ 73.96

€ 73.96 Each (inc. VAT)

RS PRO, 1P 5 Position Multi Step Cam Switch, 690 V, 20A

€ 62.15

€ 62.15 Each (ex VAT)

€ 73.96

€ 73.96 Each (inc. VAT)

RS PRO, 1P 5 Position Multi Step Cam Switch, 690 V, 20A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Cam Switch Type

Multi Step Cam Switch

Pole and Throw Configuration

1P

Electrical Phase

1

Maximum Current

20A

Maximum Voltage

690 V

Number of Positions

5

Length

48mm

Width

48mm

Dimensions

48 x 48mm

Country of Origin

Croatia