E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2 Core, 0.05 mm² CSA Screened, 3.1mm od, 100m, Grey

RS Stock No.: 749-2544Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.05 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

3.1mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

30 AWG

Conductor Resistance

340 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

7

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.3 mm

Screen Type

Lap

Size of Strands

0.3 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Country of Origin

China

Product details

RS PRO Flexible Lightweight Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. The lightweight audio cable features six copper stranded cores and PE insulation for a robust and reliable cable you can depend on.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• 7 / 0.3 mm plain copper stranded conductors
• PE insulated
• Lap screened
• Sheathed overall with grey PVC

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs

You may be interested in
Grey twin lapped screen cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Grey twin lapped screen cable
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core, 0.05 mm² CSA Screened, 3.1mm od, 100m, Grey

P.O.A.

RS PRO 2 Core, 0.05 mm² CSA Screened, 3.1mm od, 100m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Grey twin lapped screen cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Grey twin lapped screen cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Number of Cores

2

Cross Sectional Area

0.05 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

3.1mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

30 AWG

Conductor Resistance

340 Ω/km

Sheath Material

Polyvinyl Chloride PVC

Number of Strands

7

Filler Material

Cotton

Cable Shape

Multicore

Conductor Strand Type

Stranded

Core Strands

7/0.3 mm

Screen Type

Lap

Size of Strands

0.3 mm

Conductor Material

Bare Copper

Voltage Rating

30 V

Country of Origin

China

Product details

RS PRO Flexible Lightweight Lapped Screen Braid PVC Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. The lightweight audio cable features six copper stranded cores and PE insulation for a robust and reliable cable you can depend on.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications. It is ideal for audio, microphone, and instrumentation applications.

Features and Benefits

• 7 / 0.3 mm plain copper stranded conductors
• PE insulated
• Lap screened
• Sheathed overall with grey PVC

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs

You may be interested in
Grey twin lapped screen cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Grey twin lapped screen cable
P.O.A.1 Reel of 100 Metres (ex VAT)