RS PRO 2 Core Microphone Cable, 0.5 mm² CSA Screened, 6.2mm od, 100m, Grey

RS Stock No.: 749-2572Brand: RS PRO
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

6.2mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

20 AWG

Conductor Resistance

37 Ω/km

Conductor Strand Type

Stranded

Core Strands

16/0.92 mm

Screen Type

Braid

Capacitance Core To Screen

288pF/m

Size of Strands

0.92 mm

Capacitance Core To Core

141pF/m

Conductor Material

Bare Copper

Voltage Rating

30 V

Sheath Material

PVC

Number of Strands

16

Filler Material

Cotton

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO Round Overall Braided Screen Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with a PVC sheath for robust and reliable cable you can depend on. There is also a braided shield.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.

Features and Benefits

• Flexible PVC outer sheath
• PVC insulated
• Braided screen
• Cores: red (single), blue and red (twin)
• Capacitance: core to screen380pf/m ( Single)
• Capacitance: core to screen 230pf/m (Twin)
• 16/0.2 mm plain copper stranded conductors

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Grey twin round screened cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Grey twin round screened cable
P.O.A.1 Reel of 100 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Core Microphone Cable, 0.5 mm² CSA Screened, 6.2mm od, 100m, Grey

P.O.A.

RS PRO 2 Core Microphone Cable, 0.5 mm² CSA Screened, 6.2mm od, 100m, Grey
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Grey twin round screened cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Grey twin round screened cable
P.O.A.1 Reel of 100 Metres (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Microphone Cable

Number of Cores

2

Cross Sectional Area

0.5 mm²

Screened/Unscreened

Screened

Insulation material

PVC

Outer Diameter

6.2mm

Length

100m

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Sheath Colour

Grey

American Wire Gauge

20 AWG

Conductor Resistance

37 Ω/km

Conductor Strand Type

Stranded

Core Strands

16/0.92 mm

Screen Type

Braid

Capacitance Core To Screen

288pF/m

Size of Strands

0.92 mm

Capacitance Core To Core

141pF/m

Conductor Material

Bare Copper

Voltage Rating

30 V

Sheath Material

PVC

Number of Strands

16

Filler Material

Cotton

Cable Shape

Multicore

Country of Origin

China

Product details

RS PRO Round Overall Braided Screen Cable

From the trusted RS PRO brand, this high-quality cable is specifically designed for use with live or studio microphones, but can also be used for equipment interconnect. It features copper stranded cores, with a PVC sheath for robust and reliable cable you can depend on. There is also a braided shield.

As the cable is screened for EMI protection, it has extra protection from interference that might compromise sound quality.

This microphone cable features a PVC sheath which offers an excellent standard of flexibility and protection ensuring the cable is protected from damage by twisting and bending. A such, the cable is suitable for use in most professional audio applications.

Features and Benefits

• Flexible PVC outer sheath
• PVC insulated
• Braided screen
• Cores: red (single), blue and red (twin)
• Capacitance: core to screen380pf/m ( Single)
• Capacitance: core to screen 230pf/m (Twin)
• 16/0.2 mm plain copper stranded conductors

Applications

This multicore microphone cable can be soldered to standard jack and XLR connectors to make custom audio cables that can connect microphones and instruments to mixers or amplifiers. This high-quality audio cable is suitable for;

• Live stages and theatres
• Professional studio setups
• Hobbyist and custom audio setups

Why RS PRO?

RS PRO provides high-quality cables, connectors, and adapters to meet any need. With vigorous in-house testing of all our products, RS PRO aims to be your vendor of choice when reliability and affordability are a must.

Whether you're in the studio, recording on location or simply relaxing at home, RS PRO has an audio connection solution to suit your needs.

You may be interested in
Grey twin round screened cable,100m
P.O.A.1 Reel of 100 Metres (ex VAT)
Grey twin round screened cable
P.O.A.1 Reel of 100 Metres (ex VAT)