E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO 2 Core Speaker Cable, 1.5 mm² CSA, 2.60 x 5.2mm od, 100m, Black/Red

RS Stock No.: 136-8134Brand: RS PRODistrelec Article No.: 30394877
brand-logo
View all in Audio Cable

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

2.60 x 5.2mm

Length

100m

CPR Certification

Eca

Minimum Operating Temperature

-25 (Static) °C, -5 (Dynamic) °C

Maximum Operating Temperature

+70 (Dynamic) °C, +70 (Static) °C

Sheath Colour

Black/Red

Number of Strands

48

Series

FHP

Conductor Strand Type

Stranded

Core Strands

48/0.2 mm

Sheath Material

PVC

Conductor Material

Bare Copper

Voltage Rating

900 V

Size of Strands

0.2 mm

Standards Met

RoHS

Cable Shape

Flat

Distrelec Product Id

30394877

Country of Origin

China

Stock information temporarily unavailable.

€ 141.53

€ 141.53 1 Reel of 100 Metres (ex VAT)

€ 168.42

€ 168.42 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Speaker Cable, 1.5 mm² CSA, 2.60 x 5.2mm od, 100m, Black/Red

€ 141.53

€ 141.53 1 Reel of 100 Metres (ex VAT)

€ 168.42

€ 168.42 1 Reel of 100 Metres (inc. VAT)

RS PRO 2 Core Speaker Cable, 1.5 mm² CSA, 2.60 x 5.2mm od, 100m, Black/Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Audio Cable Type

Speaker Cable

Number of Cores

2

Cross Sectional Area

1.5 mm²

Insulation material

PVC

Outer Diameter

2.60 x 5.2mm

Length

100m

CPR Certification

Eca

Minimum Operating Temperature

-25 (Static) °C, -5 (Dynamic) °C

Maximum Operating Temperature

+70 (Dynamic) °C, +70 (Static) °C

Sheath Colour

Black/Red

Number of Strands

48

Series

FHP

Conductor Strand Type

Stranded

Core Strands

48/0.2 mm

Sheath Material

PVC

Conductor Material

Bare Copper

Voltage Rating

900 V

Size of Strands

0.2 mm

Standards Met

RoHS

Cable Shape

Flat

Distrelec Product Id

30394877

Country of Origin

China