Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 2 drawer Steel, 258mm x 244mm x 461mm

RS Stock No.: 550-369Brand: RS PRO
brand-logo
View all in Tool Chests & Tool Cabinets

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

2

Length

461mm

Width

244mm

Height

258mm

Dimensions

461 x 244 x 258mm

Type

Chest

Weight

9.6kg

You may be interested in
Bott Steel Tool Box, 690 x 360 x 690mm
€ 428.91Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 2 drawer Steel, 258mm x 244mm x 461mm

P.O.A.

RS PRO 2 drawer Steel, 258mm x 244mm x 461mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Bott Steel Tool Box, 690 x 360 x 690mm
€ 428.91Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Number of Drawers

2

Length

461mm

Width

244mm

Height

258mm

Dimensions

461 x 244 x 258mm

Type

Chest

Weight

9.6kg

You may be interested in
Bott Steel Tool Box, 690 x 360 x 690mm
€ 428.91Each (ex VAT)