Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO 2 Gang Power Socket, 13A, Type G - British

RS Stock No.: 297-3269Brand: RS PRO
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Socket Type

Type G - British

Current Rating

13A

Material

Steel

Stock information temporarily unavailable.

P.O.A.

RS PRO 2 Gang Power Socket, 13A, Type G - British

P.O.A.

RS PRO 2 Gang Power Socket, 13A, Type G - British
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Gangs

2

Socket Type

Type G - British

Current Rating

13A

Material

Steel